Analog Devices LT1058CJ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1058CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.