
The LT1070CT#06PBF is an adjustable DC/DC controller from Analog Devices with a maximum output power of 100W and an output voltage of 40V. It operates within a temperature range of 0°C to 100°C and is available in a TO-220-5 package. The device is mounted through a hole and has a maximum output current of 5A. It is RoHS compliant and not radiation hardened.
Analog Devices LT1070CT#06PBF technical specifications.
| Package/Case | TO-220-5 |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1070CT#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
