
Adjustable DC/DC controller and regulator IC with a maximum output current of 5A and a maximum output power of 100W. Features a wide input voltage range from 3V to 60V, supporting adjustable output voltages from 1.25V up to 75V. Operates across a temperature range of -40°C to 100°C and is housed in a TO-220 package for through-hole mounting. Supports Flyback, Forward Converter, and Cuk topologies.
Analog Devices LT1070HVCT#PBF technical specifications.
| Package/Case | TO-220 |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 100W |
| Max Output Voltage | 75V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1070HVCT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
