Analog Devices LT1070HVIT#06PBF technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1070HVIT#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.