The LT1070IT is a 40V adjustable DC/DC controller with an output current of 5A. It is packaged in a TO-220-5 plastic package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C. The LT1070IT is not RoHS compliant and contains lead.
Analog Devices LT1070IT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1070IT to view detailed technical specifications.
No datasheet is available for this part.