
DC-DC controller and regulator featuring a wide 3V to 60V input range and up to 65V adjustable output voltage, capable of delivering 20W maximum output power. This single-output integrated circuit supports flyback, forward converter, and Cuk topologies, achieving up to 95% efficiency. Designed for through-hole mounting in an 8-pin PDIP package, it operates from 0°C to 100°C and is RoHS compliant.
Analog Devices LT1072CN8#PBF technical specifications.
| Package/Case | PDIP |
| Efficiency | 95% |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1072CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
