
Adjustable DC/DC controller and regulator IC, surface mountable in an 8-pin SOIC package. Features a wide input voltage range of 3V to 60V, delivering up to 1.25A output current with adjustable output voltage up to 60V. Supports flyback, forward converter, and Cuk topologies, achieving up to 95% efficiency. Operates within a temperature range of 0°C to 100°C, with a maximum output power of 20W. RoHS compliant and lead-free.
Analog Devices LT1072CS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1072CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
