The LT1072CS8#TR is an adjustable DC/DC controller from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 100°C and has a maximum output current of 1.25A. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT1072CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1072CS8#TR to view detailed technical specifications.
No datasheet is available for this part.