
The LT1072CS8#TRPBF is a surface mount DC/DC controller from Analog Devices, featuring a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It has an adjustable output voltage of 40V and an output current of 1.25A. The device is packaged in a lead-free SOIC package and is available in quantities of 2500. It is RoHS compliant and suitable for use in high-temperature applications.
Analog Devices LT1072CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1072CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
