
The LT1072CSW#PBF is a single output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 100°C and is packaged in a lead-free SOIC package. This surface mount device is RoHS compliant and suitable for use in applications requiring a maximum output voltage of 40V and up to 1.25A of output current.
Analog Devices LT1072CSW#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1072CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
