The LT1072CSW#TR is a surface mount DC/DC controller from Analog Devices with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It features an adjustable output voltage of 40V and an output current of 1.25A. The device is packaged in a SOIC package and is available in quantities of 1000. The LT1072CSW#TR is not RoHS compliant and contains lead. It is suitable for use in applications where a high level of power management is required.
Analog Devices LT1072CSW#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1072CSW#TR to view detailed technical specifications.
No datasheet is available for this part.