
Analog Devices LT1072CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1072CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
