
Adjustable DC/DC controller and regulator IC, supporting flyback, forward converter, and Cuk topologies. Features a wide input voltage range from 3V to 60V and delivers up to 65V output voltage with 1.25A output current. Achieves up to 95% efficiency and a maximum output power of 20W. Packaged in a TO-220 through-hole mount, operating from 0°C to 100°C. RoHS compliant.
Analog Devices LT1072CT#PBF technical specifications.
| Package/Case | TO-220 |
| Efficiency | 95% |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1072CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
