
IC REG MULT CONFIG INV ADJ TO220
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1072HVCT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1072HVCT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
