
This adjustable DC/DC controller from Analog Devices features a maximum output power of 20W and operates within a temperature range of -40°C to 125°C. It is available in a TO-220 package and is lead-free. The device is RoHS compliant and suitable for through-hole mounting.
Analog Devices LT1072HVIT#PBF technical specifications.
| Package/Case | TO-220 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1072HVIT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
