
The LT1072IT#PBF is a single output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-5 package with a lead-free finish. This device is suitable for through hole mounting and is compliant with RoHS regulations. The LT1072IT#PBF has an output voltage of 40V and an output current of 1.25A, making it suitable for a variety of power management applications.
Analog Devices LT1072IT#PBF technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1072IT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
