
Analog Devices LT1074CT#30PBF technical specifications.
| Package/Case | T |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 35V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074CT#30PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
