
Adjustable DC/DC controller and regulator IC with a maximum output voltage of 50V and a maximum output current of 10A. Features a minimum input voltage of 7.3V and a maximum input voltage of 45V, operating between 0°C and 70°C. This single-output device is available in a TO-220 package, measuring 10.54mm in length, 4.57mm in width, and 9.4mm in height. RoHS compliant and lead-free.
Analog Devices LT1074CT#PBF technical specifications.
| Package/Case | T |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
