
Adjustable DC/DC controller and regulator IC in a TO-220 package, featuring a maximum input voltage of 45V and a maximum output voltage of 50V. Delivers up to 5A output current with an adjustable output voltage range from 2.5V to 50V. Operates within a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Analog Devices LT1074CT7#PBF technical specifications.
| Package/Case | TO-220 |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074CT7#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
