
The LT1074HVCT is a 50V 5A DC/DC controller from Analog Devices. It is available in a TO-220 package with 7 pins. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The LT1074HVCT is a single output device with an adjustable output type.
Analog Devices LT1074HVCT technical specifications.
| Package/Case | T |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1074HVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
