
The LT1074HVCT7#06PBF is an adjustable DC/DC controller from Analog Devices with a maximum output voltage of 50V and output current of 10A. It is available in a TO-220 package and operates over a temperature range of 0°C to 70°C. The device is packaged in a rail or tube format with 50 units per package. It is not designed for radiation hardening and does not use a synchronous rectifier.
Analog Devices LT1074HVCT7#06PBF technical specifications.
| Package/Case | TO-220 |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074HVCT7#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.