Analog Devices LT1074HVCV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T11 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1074HVCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.