
The LT1074HVIT is a 50V adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a TO-220 package. The device has a single output with a maximum current of 5A. It is not radiation hardened and is not RoHS compliant due to containing lead.
Analog Devices LT1074HVIT technical specifications.
| Package/Case | T |
| Lead Free | Contains Lead |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1074HVIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
