
The LT1074HVIT7 is a single output adjustable DC/DC regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-220-7 package. The device is not RoHS compliant and contains lead. It has a maximum output current of 5A and an output voltage of 50V.
Analog Devices LT1074HVIT7 technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1074HVIT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
