
Flyback DC-DC controller and regulator featuring a wide 8V to 64V input voltage range and adjustable 2.5V to 45V output. This single-output integrated circuit supports up to 5.5A output current and a maximum output voltage of 50V. Designed for through-hole mounting in a TO-220-7 package, it operates from -40°C to 85°C.
Analog Devices LT1074HVIT7#06PBF technical specifications.
| Package/Case | TO-220-7 |
| Max Input Voltage | 64V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 45V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074HVIT7#06PBF to view detailed technical specifications.
No datasheet is available for this part.
