
Adjustable DC-DC controller and regulator IC with a maximum input voltage of 64V and a minimum of 7.3V. Features a single adjustable output with a maximum voltage of 50V and a minimum of 2.5V, capable of delivering up to 5A of output current. Packaged in a TO-220 case, this component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LT1074HVIT7#PBF technical specifications.
| Package/Case | TO-220 |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 64V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074HVIT7#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
