
Adjustable DC/DC controller and regulator IC, featuring a single output with a maximum output current of 10A and an adjustable output voltage range from 2.5V to 50V. Operates with a minimum input voltage of 8V and a maximum input voltage of 45V, supporting a wide temperature range of -40°C to 85°C. Packaged in a TO-220 case with dimensions of 15.75mm length, 4.572mm width, and 10.541mm height. This RoHS compliant component offers a 5A output current and is supplied in a rail/tube package.
Analog Devices LT1074IT#PBF technical specifications.
| Package/Case | T |
| Height | 10.541mm |
| Lead Free | Exempt |
| Length | 15.75mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074IT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
