
The LT1076CQ is a DC/DC controller with an adjustable output voltage of 50V and an output current of 2A. It operates within a temperature range of 0°C to 70°C and is packaged in a TO-263 package. The device is not RoHS compliant and contains lead.
Analog Devices LT1076CQ technical specifications.
| Package/Case | Q |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1076CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
