
The LT1076CQ-5#TR is a single output DC/DC controller from Analog Devices with a fixed output voltage of 5V and a maximum output current of 2A. It operates within a temperature range of 0°C to 70°C and is available in a Q package quantity of 750 units per reel. The device is not RoHS compliant and contains lead. It is a non-synchronous rectifier.
Analog Devices LT1076CQ-5#TR technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1076CQ-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
