
Analog Devices LT1076CQ-5#TRPBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076CQ-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.