
Adjustable DC/DC controller and regulator IC with a maximum output current of 10A and a maximum output voltage of 50V. Features a minimum input voltage of 7.3V and a maximum input voltage of 45V. Operates within a temperature range of 0°C to 70°C. Packaged in a Q-type DDPAK with dimensions of 10.54mm length, 9.4mm width, and 4.57mm height. RoHS compliant and lead-free.
Analog Devices LT1076CQ#PBF technical specifications.
| Package/Case | Q |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076CQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
