
The LT1076CR-5#PBF is a DC/DC controller with a fixed output voltage of 5V and a maximum output current of 4A. It operates over a temperature range of 0-70°C and can handle a maximum input voltage of 45V. The device is packaged in a rail/Tube package with 50 units per package. It is RoHS compliant and does not have a synchronous rectifier.
Analog Devices LT1076CR-5#PBF technical specifications.
| Package/Case | R |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076CR-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
