
The LT1076CR#TRPBF is a single-output DC/DC controller with an adjustable output voltage of 50V and an output current of 2A. It operates within a temperature range of 0°C to 70°C and is packaged in a reel of 750 units. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The LT1076CR#TRPBF is a synchronous rectifier-free design, which simplifies its implementation in power management systems.
Analog Devices LT1076CR#TRPBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076CR#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
