
The LT1076CT#30PBF is a single-output DC/DC controller with adjustable output voltage. It operates over a temperature range of 0°C to 70°C and is available in a T-package. The device is RoHS compliant and suitable for use in flyback topology applications. It can handle a maximum input voltage of 45V and a maximum output voltage of 35V. The controller is designed to provide 2A of output current.
Analog Devices LT1076CT#30PBF technical specifications.
| Package/Case | T |
| Max Input Voltage | 45V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 35V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076CT#30PBF to view detailed technical specifications.
No datasheet is available for this part.
