
Fixed 5V output DC/DC controller and regulator IC, featuring a 2A maximum output current. Operates with a minimum input voltage of 7.3V and a maximum input voltage of 45V. This flyback topology component is housed in a TO-220 package, with dimensions of 15.748mm height, 10.54mm length, and 4.572mm width. It offers a single output and operates within a temperature range of 0°C to 70°C.
Analog Devices LT1076CT-5#PBF technical specifications.
| Package/Case | T |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076CT-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
