
Analog Devices LT1076HVCT#06PBF technical specifications.
| Package/Case | T |
| Lead Free | Lead Free |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076HVCT#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.