
The LT1076HVCT7-5 is a flyback DC/DC controller from Analog Devices. It operates over an input voltage range of 8V to 64V and provides a fixed output voltage of 5V. The device is capable of delivering an output current of up to 2A. The LT1076HVCT7-5 is packaged in a TO-220-7 package and is not RoHS compliant due to the presence of lead.
Analog Devices LT1076HVCT7-5 technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 64V |
| Min Input Voltage | 8V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1076HVCT7-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
