Analog Devices LT1076HVCY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1076HVCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.