
Adjustable DC/DC controller and regulator IC with a maximum output current of 10A and a maximum output voltage of 50V. Features a wide input voltage range from 7.3V to 64V. Operates within a temperature range of -40°C to 85°C. Packaged in a 7-lead DD package with dimensions of 10.54mm length, 10.922mm width, and 3.175mm height. This RoHS compliant component offers a single adjustable output.
Analog Devices LT1076HVIR#PBF technical specifications.
| Package/Case | R |
| Height | 3.175mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 64V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 10.922mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076HVIR#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
