
The LT1076HVIT is an adjustable DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output with a maximum output current of 2A and a maximum output voltage of 35V. The device is packaged in a TO-220 package with 7 pins and is available in a rail/Tube packaging with 50 units per package.
Analog Devices LT1076HVIT technical specifications.
| Package/Case | T |
| Lead Free | Contains Lead |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1076HVIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
