
The LT1076HVIT#06PBF is a 50V adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and features an output current of 2A. The device is available in a T-package quantity of 50 and is packaged in rail/Tube. It is not radiation hardened and does not use a synchronous rectifier.
Analog Devices LT1076HVIT#06PBF technical specifications.
| Package/Case | T |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076HVIT#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
