
The LT1076IQ#PBF is a single-output DC/DC controller with an adjustable output voltage of 35V. It can supply up to 10A of output current. The device is packaged in a Q package and operates over a temperature range of -40°C to 85°C. The LT1076IQ#PBF is RoHS compliant and lead free.
Analog Devices LT1076IQ#PBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076IQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
