The LT1076IQ#TR is a single output DC/DC controller IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in quantities of 750 per reel. This device is not RoHS compliant and contains lead, making it a non-lead-free component. The LT1076IQ#TR is packaged in a tape and reel format, suitable for automated assembly processes.
Analog Devices LT1076IQ#TR technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1076IQ#TR to view detailed technical specifications.
No datasheet is available for this part.