The LT1076IR#TR is an adjustable DC/DC controller from Analog Devices, featuring a maximum output current of 2A and output voltage of 50V. It operates within a temperature range of -40°C to 85°C and is available in a R-package quantity of 750. The device is not RoHS compliant and contains lead.
Analog Devices LT1076IR#TR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1076IR#TR to view detailed technical specifications.
No datasheet is available for this part.