
The LT1076IR#TRPBF is an adjustable DC/DC controller IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead-free package. The device is RoHS compliant and packaged in a tape and reel format with 750 units per package. It is a single output device with an output current of 2A and an output voltage of 50V. The LT1076IR#TRPBF is a non-synchronous rectifier device.
Analog Devices LT1076IR#TRPBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076IR#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
