
Adjustable DC-DC controller and regulator IC, featuring a maximum input voltage of 45V and a minimum input voltage of 7.3V. This component offers a single adjustable output with a maximum output voltage of 50V and a maximum output current of 2A. Operating within a temperature range of -40°C to 85°C, it is housed in a T package with dimensions of 15.748mm height, 10.54mm length, and 4.572mm width. RoHS compliant and non-synchronous rectifier.
Analog Devices LT1076IT#PBF technical specifications.
| Package/Case | T |
| Height | 15.748mm |
| Lead Free | Exempt |
| Length | 10.54mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076IT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
