
Precision op amp featuring a 230kHz gain bandwidth product and 120dB voltage gain. This single-channel, general-purpose amplifier operates from a single supply voltage range of 2.2V to 44V, with a dual supply range of 1.1V to 22V. It offers a low operating supply current of 56µA, 9µV input offset voltage, and 9nA input bias current. The component boasts a 97dB common mode rejection ratio and 102dB power supply rejection ratio, with a slew rate of 0.08V/µs. Packaged in a DIP format, this RoHS compliant BIFET technology amplifier is suitable for operation between 0°C and 70°C.
Analog Devices LT1077ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 230kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 9nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1077ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
