
General purpose operational amplifier featuring a single channel and BIFET technology. Offers a 230kHz gain bandwidth product, 120dB voltage gain, and a 94dB common mode rejection ratio. Input offset voltage is a low 9uV with a 7nA input bias current. Operates with dual supply voltages from ±1.1V to ±22V or single supply from 2.2V to 44V. Packaged in a PDIP8 configuration.
Analog Devices LT1077CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 9uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 230kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 0.08V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1077CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
