
Single operational amplifier featuring a 230kHz gain bandwidth product and 250kHz bandwidth. This general-purpose amplifier offers a 120dB voltage gain, 0.08V/µs slew rate, and 11nA input bias current. It operates with dual supply voltages from ±1.1V to ±22V or single supply from 2.2V to 44V. The component boasts 94dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in an 8-pin PDIP for through-hole mounting, it is RoHS compliant.
Analog Devices LT1077CN8#PBF technical specifications.
| Bandwidth | 250kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 230kHz |
| Height | 3.3mm |
| Input Bias Current | 11nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 48uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1077CN8#PBF to view detailed technical specifications.
No datasheet is available for this part.
