
General purpose operational amplifier featuring a single channel and BIFET technology. Offers a low input offset voltage of 30µV and a high voltage gain of 120dB. With a gain bandwidth product of 230kHz and a slew rate of 0.12V/µs, it provides excellent performance. Operates from a minimum dual supply voltage of 1.1V up to a maximum of 22V, or a single supply from 2.2V to 44V. This surface mount device is housed in a PDSO8 package.
Analog Devices LT1077IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 56uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1077IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
